Parametric Equivalent
Parametric Equivalent

DRV8328DRUYR | |
|---|---|
DigiKey Part Number | 296-DRV8328DRUYRTR-ND - Tape & Reel (TR) 296-DRV8328DRUYRCT-ND - Cut Tape (CT) 296-DRV8328DRUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8328DRUYR |
Description | 60 V 1000/2000 MA 3-PHASE GATE D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66300 € | 16,63 € |
| 25 | 1,52040 € | 38,01 € |
| 100 | 1,36340 € | 136,34 € |
| 250 | 1,28864 € | 322,16 € |
| 500 | 1,24354 € | 621,77 € |
| 1.000 | 1,20643 € | 1.206,43 € |
| 2.500 | 1,16725 € | 2.918,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,05938 € | 5.296,90 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |


