Parametric Equivalent
Parametric Equivalent

DRV8328BRUYR | |
|---|---|
DigiKey Part Number | 296-DRV8328BRUYRTR-ND - Tape & Reel (TR) 296-DRV8328BRUYRCT-ND - Cut Tape (CT) 296-DRV8328BRUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8328BRUYR |
Description | 60 V 1000/2000 MA 3-PHASE GATE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8328BRUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,39600 € | 34,90 € |
| 100 | 1,25030 € | 125,03 € |
| 250 | 1,18076 € | 295,19 € |
| 500 | 1,13884 € | 569,42 € |
| 1.000 | 1,10434 € | 1.104,34 € |
| 2.500 | 1,06791 € | 2.669,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,96717 € | 4.835,85 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |


