Parametric Equivalent
Similar

CSD17484F4 | |
|---|---|
DigiKey Part Number | 296-47319-2-ND - Tape & Reel (TR) 296-47319-1-ND - Cut Tape (CT) 296-47319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17484F4 |
Description | MOSFET N-CH 30V 3A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17484F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 121mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.04 nC @ 8 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,10476 € | 52,38 € |
| 1.000 | 0,09323 € | 93,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07854 € | 235,62 € |
| 6.000 | 0,07113 € | 426,78 € |
| 9.000 | 0,06736 € | 606,24 € |
| 15.000 | 0,06311 € | 946,65 € |
| 21.000 | 0,06060 € | 1.272,60 € |
| 30.000 | 0,05815 € | 1.744,50 € |
| 75.000 | 0,05279 € | 3.959,25 € |
| 150.000 | 0,05147 € | 7.720,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |











