BQ40Z50RSMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.041
Unit Price: 4,59000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 775
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 60
Unit Price: 6,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,92000 €
Datasheet
32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ40Z50RSMR

DigiKey Part Number
296-BQ40Z50RSMRTR-ND - Tape & Reel (TR)
296-BQ40Z50RSMRCT-ND - Cut Tape (CT)
296-BQ40Z50RSMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ40Z50RSMR
Description
IC BATT MFUNC LI-ION 1-4C 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ40Z50RSMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,06000 €6,06 €
104,66900 €46,69 €
254,32280 €108,07 €
1003,94160 €394,16 €
2503,75996 €939,99 €
5003,65046 €1.825,23 €
1.0003,56036 €3.560,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,16273 €6.488,19 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,33260 €