Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ27426YZFT | |
|---|---|
DigiKey Part Number | 296-43327-2-ND - Tape & Reel (TR) 296-43327-1-ND - Cut Tape (CT) 296-43327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27426YZFT |
Description | IC BATT MON LI-ION 1CELL 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27426YZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,51720 € | 37,93 € |
| 100 | 1,36080 € | 136,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28612 € | 321,53 € |
| 500 | 1,24110 € | 620,55 € |
| 750 | 1,21857 € | 913,93 € |
| 1.250 | 1,19358 € | 1.491,98 € |
| 1.750 | 1,17898 € | 2.063,21 € |
| 2.500 | 1,16494 € | 2.912,35 € |
| 6.250 | 1,13471 € | 7.091,94 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |




