
BQ27426YZFR | |
|---|---|
DigiKey Part Number | 296-43359-2-ND - Tape & Reel (TR) 296-43359-1-ND - Cut Tape (CT) 296-43359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27426YZFR |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27426YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,08440 € | 27,11 € |
| 100 | 0,96680 € | 96,68 € |
| 250 | 0,91076 € | 227,69 € |
| 500 | 0,87700 € | 438,50 € |
| 1.000 | 0,84920 € | 849,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81487 € | 2.444,61 € |
| 6.000 | 0,79807 € | 4.788,42 € |
| 9.000 | 0,78965 € | 7.106,85 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |










