BQ24314DSGT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,70581 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 240
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,95340 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,60228 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,83885 €
Datasheet
8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24314DSGT

DigiKey Part Number
296-BQ24314DSGTTR-ND - Tape & Reel (TR)
296-BQ24314DSGTCT-ND - Cut Tape (CT)
296-BQ24314DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24314DSGT
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24314DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,66600 €6,66 €
250,60160 €15,04 €
1000,53080 €53,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,48792 €121,98 €
5000,46786 €233,93 €
7500,45783 €343,37 €
1.2500,44670 €558,38 €
1.7500,44019 €770,33 €
2.5000,43394 €1.084,85 €
6.2500,42047 €2.627,94 €
12.5000,41236 €5.154,50 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €