Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BQ24314DSGR | |
|---|---|
DigiKey Part Number | 296-BQ24314DSGRTR-ND - Tape & Reel (TR) 296-BQ24314DSGRCT-ND - Cut Tape (CT) 296-BQ24314DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| 250 | 0,37432 € | 93,58 € |
| 500 | 0,35824 € | 179,12 € |
| 1.000 | 0,34503 € | 345,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32871 € | 986,13 € |
| 6.000 | 0,32072 € | 1.924,32 € |
| 9.000 | 0,31672 € | 2.850,48 € |
| 15.000 | 0,31229 € | 4.684,35 € |
| 21.000 | 0,30970 € | 6.503,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |





