Parametric Equivalent

BQ21040DBVR | |
|---|---|
DigiKey Part Number | 296-47315-2-ND - Tape & Reel (TR) 296-47315-1-ND - Cut Tape (CT) 296-47315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ21040DBVR |
Description | IC BATT CHG LI-ION 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BQ21040DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49120 € | 12,28 € |
| 100 | 0,43150 € | 43,15 € |
| 250 | 0,40312 € | 100,78 € |
| 500 | 0,38606 € | 193,03 € |
| 1.000 | 0,37200 € | 372,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35463 € | 1.063,89 € |
| 6.000 | 0,34613 € | 2.076,78 € |
| 9.000 | 0,34187 € | 3.076,83 € |
| 15.000 | 0,33716 € | 5.057,40 € |
| 21.000 | 0,33440 € | 7.022,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |













