
RT9505GQW | |
|---|---|
DigiKey Part Number | 1028-RT9505GQWTR-ND - Tape & Reel (TR) 1028-RT9505GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9505GQW |
Description | IC LI-ION BATT CHGR WDFN-10 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67240 € | 16,81 € |
| 100 | 0,59450 € | 59,45 € |
| 250 | 0,55716 € | 139,29 € |
| 500 | 0,53468 € | 267,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44217 € | 663,25 € |
| 3.000 | 0,43003 € | 1.290,09 € |
| 4.500 | 0,42395 € | 1.907,77 € |
| 7.500 | 0,41721 € | 3.129,08 € |
| 10.500 | 0,41328 € | 4.339,44 € |
| 15.000 | 0,40949 € | 6.142,35 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

