Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCMGG160808T121RG | |
|---|---|
DigiKey Part Number  | 587-LCMGG160808T121RGTR-ND - Tape & Reel (TR) 587-LCMGG160808T121RGCT-ND - Cut Tape (CT) 587-LCMGG160808T121RGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LCMGG160808T121RG  | 
Description  | FERRITE BEAD 120 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LCMGG160808T121RG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiyo Yuden  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 120 Ohms @ 100 MHz  | |
Current Rating (Max)  | 1.2A  | |
DC Resistance (DCR) (Max)  | 130mOhm  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.035" (0.90mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | Automotive  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,11200 € | 1,12 € | 
| 25 | 0,09640 € | 2,41 € | 
| 50 | 0,08640 € | 4,32 € | 
| 100 | 0,07730 € | 7,73 € | 
| 250 | 0,06624 € | 16,56 € | 
| 500 | 0,05862 € | 29,31 € | 
| 1.000 | 0,05154 € | 51,54 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,03883 € | 155,32 € | 
| 8.000 | 0,03731 € | 298,48 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18150 € | 







