Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

BLM18PG121SZ1D | |
|---|---|
DigiKey Part Number  | 490-16496-2-ND - Tape & Reel (TR) 490-16496-1-ND - Cut Tape (CT) 490-16496-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BLM18PG121SZ1D  | 
Description  | FERRITE BEAD 120 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BLM18PG121SZ1D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murata Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 120 Ohms @ 100 MHz  | |
Current Rating (Max)  | 2A  | |
DC Resistance (DCR) (Max)  | 50mOhm  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,05300 € | 0,53 € | 
| 25 | 0,04640 € | 1,16 € | 
| 50 | 0,04160 € | 2,08 € | 
| 100 | 0,03710 € | 3,71 € | 
| 250 | 0,03204 € | 8,01 € | 
| 500 | 0,02850 € | 14,25 € | 
| 1.000 | 0,02524 € | 25,24 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,01979 € | 79,16 € | 
| 8.000 | 0,01712 € | 136,96 € | 
| 12.000 | 0,01576 € | 189,12 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10890 € | 













