LM393AWDT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.011
Unit Price: 11,46870 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393AWDT

DigiKey Part Number
LM393AWDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM393AWDT
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393AWDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.