Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903ITL/NOPB | |
|---|---|
DigiKey Part Number  | LM2903ITL/NOPBTR-ND - Tape & Reel (TR) LM2903ITL/NOPBCT-ND - Cut Tape (CT) LM2903ITL/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM2903ITL/NOPB  | 
Description  | IC COMPARATOR 2 GEN PUR 8DSBGA  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DSBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM2903ITL/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Standard (General Purpose)  | |
Number of Elements  | 2  | |
Output Type  | Open-Collector, Rail-to-Rail  | |
Voltage - Supply, Single/Dual (±)  | 2V ~ 36V, ±1V ~ 18V  | |
Voltage - Input Offset (Max)  | 7mV @ 30V  | |
Current - Input Bias (Max)  | 0.25µA @ 5V  | |
Current - Output (Typ)  | 16mA @ 5V  | |
Current - Quiescent (Max)  | 2.5mA  | |
CMRR, PSRR (Typ)  | -  | |
Propagation Delay (Max)  | 700ns  | |
Hysteresis  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 8-WFBGA, DSBGA  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-DSBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,96000 € | 0,96 € | 
| 10 | 0,69100 € | 6,91 € | 
| 25 | 0,62440 € | 15,61 € | 
| 100 | 0,55130 € | 55,13 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,51648 € | 129,12 € | 
| 500 | 0,49544 € | 247,72 € | 
| 750 | 0,48489 € | 363,67 € | 
| 1.250 | 0,47323 € | 591,54 € | 
| 1.750 | 0,46641 € | 816,22 € | 
| 2.500 | 0,45985 € | 1.149,62 € | 
| 6.250 | 0,44573 € | 2.785,81 € | 
| 12.500 | 0,43722 € | 5.465,25 € | 
| Unit Price without VAT: | 0,96000 € | 
|---|---|
| Unit Price with VAT: | 1,16160 € | 








