Parametric Equivalent
Similar

RB541VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB541VM-40FHTE-17TR-ND - Tape & Reel (TR) RB541VM-40FHTE-17CT-ND - Cut Tape (CT) RB541VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB541VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB541VM-40FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06378 € | 31,89 € |
| 1.000 | 0,05634 € | 56,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04684 € | 140,52 € |
| 6.000 | 0,04205 € | 252,30 € |
| 9.000 | 0,03960 € | 356,40 € |
| 15.000 | 0,03685 € | 552,75 € |
| 21.000 | 0,03522 € | 739,62 € |
| 30.000 | 0,03364 € | 1.009,20 € |
| 75.000 | 0,03016 € | 2.262,00 € |
| 150.000 | 0,02801 € | 4.201,50 € |
| 300.000 | 0,02681 € | 8.043,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |



