Similar
Similar
Similar
Similar
Similar

BU7230SG-TR | |
|---|---|
DigiKey Part Number | BU7230SG-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7230SG-TR |
Description | IC COMPARATOR 1 CMOS 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7230SG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.8µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39108 € | 1.173,24 € |
| 6.000 | 0,38187 € | 2.291,22 € |
| 9.000 | 0,37726 € | 3.395,34 € |
| 15.000 | 0,37215 € | 5.582,25 € |
| 21.000 | 0,36916 € | 7.752,36 € |
| Unit Price without VAT: | 0,39108 € |
|---|---|
| Unit Price with VAT: | 0,47321 € |












