LMC7225IM5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,57000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 568
Unit Price: 1,98000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,26000 €
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7225IM5

DigiKey Part Number
296-LMC7225IM5TR-ND - Tape & Reel (TR)
296-LMC7225IM5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMC7225IM5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7225IM5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 8V, ±1V ~ 4V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
80dB CMRR, 90dB PSRR
Propagation Delay (Max)
29µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

31.000In Stock
Ships from Rochester Electronics, LLC