Direct
Similar
Similar

DS90LV110ATMT | |
|---|---|
DigiKey Part Number | DS90LV110ATMT-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV110ATMT |
Description | IC CLK BUF 1:10 200MHZ 28TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV110ATMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, PECL | |
Output | LVDS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |



