Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RT8567GQW | |
|---|---|
DigiKey Part Number | 1028-1169-2-ND - Tape & Reel (TR) 1028-1169-1-ND - Cut Tape (CT) 1028-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8567GQW |
Description | IC LED DRV RGLTR PWM 40MA 20WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 20-WQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 43V | |
Current - Output / Channel | 40mA | |
Frequency | 500kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |











