LMH2190TM-38/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMH2190TM-38/NOPB
TMD16CCA

LP8557IAYFQT

DigiKey Part Number
296-LP8557IAYFQTTR-ND - Tape & Reel (TR)
296-LP8557IAYFQTCT-ND - Cut Tape (CT)
296-LP8557IAYFQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8557IAYFQT
Description
IC LED DRV RGLTR PWM 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8557IAYFQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
28V
Current - Output / Channel
25mA
Frequency
500kHz, 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,16192 €290,48 €
5001,12056 €560,28 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,44420 €

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC