ISL97672BIRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.750
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.750
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.990
Unit Price: 1,12371 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70832 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70832 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.970
Unit Price: 1,33000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,03876 €
Datasheet

Similar


Texas Instruments
In Stock: 2.844
Unit Price: 1,55000 €
Datasheet
ISL8016IRAJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97672BIRZ-T

DigiKey Part Number
ISL97672BIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97672BIRZ-T
Description
IC LED DRVR RGLTR PWM 50MA 20QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL97672BIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
200kHz ~ 1.5MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,53522 €9.211,32 €
Manufacturers Standard Package
Unit Price without VAT:1,53522 €
Unit Price with VAT:1,85762 €