BD6150MUV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.750
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70832 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.209
Unit Price: 2,10000 €
Datasheet
BD63001AMUV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6150MUV-E2

DigiKey Part Number
BD6150MUV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6150MUV-E2
Description
IC LED DRV RGLTR PWM 24VQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VQFN020V4040
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.2V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1.25MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes