Similar
Similar
Similar
Similar

ISL28915FH6Z-T7 | |
|---|---|
DigiKey Part Number | ISL28915FH6Z-T7TR-ND - Tape & Reel (TR) ISL28915FH6Z-T7CT-ND - Cut Tape (CT) ISL28915FH6Z-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28915FH6Z-T7 |
Description | IC COMPARATOR 1 GEN PUR 6SOT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 31pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 600nA | |
CMRR, PSRR (Typ) | 98dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 260µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71560 € | 17,89 € |
| 100 | 0,63320 € | 63,32 € |
| 250 | 0,59396 € | 148,49 € |
| 500 | 0,57036 € | 285,18 € |
| 1.000 | 0,55090 € | 550,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52687 € | 1.580,61 € |
| 6.000 | 0,51511 € | 3.090,66 € |
| 9.000 | 0,50922 € | 4.582,98 € |
| 15.000 | 0,50269 € | 7.540,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |






