
MAX985ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX985ESA+TTR-ND - Tape & Reel (TR) 175-MAX985ESA+TCT-ND - Cut Tape (CT) 175-MAX985ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX985ESA+T |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX985ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 24µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | ±3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 1,98000 € | 49,50 € |
| 100 | 1,78360 € | 178,36 € |
| 250 | 1,68992 € | 422,48 € |
| 500 | 1,63344 € | 816,72 € |
| 1.000 | 1,58696 € | 1.586,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53789 € | 3.844,72 € |
| 5.000 | 1,50831 € | 7.541,55 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

