
ABPY00100505601Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00100505601Y00TR-ND - Tape & Reel (TR) 553-ABPY00100505601Y00CT-ND - Cut Tape (CT) 553-ABPY00100505601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00100505601Y00 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 340mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02370 € | 11,85 € |
| 1.000 | 0,02101 € | 21,01 € |
| 5.000 | 0,01551 € | 77,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01342 € | 134,20 € |
| 20.000 | 0,01265 € | 253,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |











