SM20S-32.768K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pletronics, Inc
In Stock: 0
Unit Price: 0,67000 €
Datasheet
SM20S-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM20S-32.768K

DigiKey Part Number
4289-SM20S-32.768KTR-ND - Tape & Reel (TR)
4289-SM20S-32.768KCT-ND - Cut Tape (CT)
4289-SM20S-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM20S-32.768K
Description
SM WATCH XTAL 12.5 PF 20PPM -40
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.311" L x 0.146" W (7.90mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,57800 €5,78 €
250,54640 €13,66 €
500,52420 €26,21 €
1000,50240 €50,24 €
2500,47508 €118,77 €
5000,45544 €227,72 €
1.0000,43659 €436,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40834 €1.225,02 €
6.0000,39147 €2.348,82 €
9.0000,38193 €3.437,37 €
15.0000,37025 €5.553,75 €
21.0000,36276 €7.617,96 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €