Parametric Equivalent
Parametric Equivalent

PJW4P06A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW4P06A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW4P06A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW4P06A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW4P06A_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,17642 € | 88,21 € |
| 1.000 | 0,15833 € | 158,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13875 € | 346,88 € |
| 5.000 | 0,12663 € | 633,15 € |
| 7.500 | 0,12045 € | 903,38 € |
| 12.500 | 0,11351 € | 1.418,88 € |
| 17.500 | 0,10940 € | 1.914,50 € |
| 25.000 | 0,10541 € | 2.635,25 € |
| 62.500 | 0,10349 € | 6.468,12 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |


