Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

NVMFS6H852NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H852NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H852NLT1GCT-ND - Cut Tape (CT) 488-NVMFS6H852NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H852NLT1G |
Description | MOSFET N-CH 80V 11A/42A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 42A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 906 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,48230 € | 48,23 € |
| 500 | 0,37644 € | 188,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29836 € | 447,54 € |
| 3.000 | 0,27649 € | 829,47 € |
| 4.500 | 0,27124 € | 1.220,58 € |
| 7.500 | 0,27104 € | 2.032,80 € |
| 10.500 | 0,26226 € | 2.753,73 € |
| 15.000 | 0,26120 € | 3.918,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |












