Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

NVMFS5C670NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C670NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C670NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C670NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C670NT1G |
Description | MOSFET N-CH 60V 17A/71A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 3.6W (Ta), 61W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,28600 € | 12,86 € |
| 100 | 0,95180 € | 95,18 € |
| 500 | 0,76386 € | 381,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,65534 € | 983,01 € |
| 3.000 | 0,62672 € | 1.880,16 € |
| 4.500 | 0,61869 € | 2.784,11 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |













