Parametric Equivalent


NTMFS10N3D2C | |
|---|---|
DigiKey Part Number | 488-NTMFS10N3D2CTR-ND - Tape & Reel (TR) 488-NTMFS10N3D2CCT-ND - Cut Tape (CT) 488-NTMFS10N3D2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS10N3D2C |
Description | MOSFET N-CH 100V 151A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 151A (Tc) 138W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 67A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 370µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6215 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,46700 € | 44,67 € |
| 100 | 4,03180 € | 403,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,29395 € | 9.881,85 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,82440 € |









