Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


NCP163BMX180TBG | |
|---|---|
DigiKey Part Number | 488-NCP163BMX180TBGTR-ND - Tape & Reel (TR) 488-NCP163BMX180TBGCT-ND - Cut Tape (CT) 488-NCP163BMX180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163BMX180TBG |
Description | IC REG LINEAR 1.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15880 € | 3,97 € |
| 100 | 0,13660 € | 13,66 € |
| 250 | 0,12600 € | 31,50 € |
| 500 | 0,11960 € | 59,80 € |
| 1.000 | 0,11432 € | 114,32 € |
| 2.500 | 0,10875 € | 271,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10539 € | 526,95 € |
| 10.000 | 0,10263 € | 1.026,30 € |
| 15.000 | 0,10125 € | 1.518,75 € |
| 25.000 | 0,09971 € | 2.492,75 € |
| 35.000 | 0,09882 € | 3.458,70 € |
| 50.000 | 0,09796 € | 4.898,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |


