Parametric Equivalent
Similar
Similar
Similar
Similar


NCL30086BDR2G | |
|---|---|
DigiKey Part Number | NCL30086BDR2GOSTR-ND - Tape & Reel (TR) NCL30086BDR2GOSCT-ND - Cut Tape (CT) NCL30086BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30086BDR2G |
Description | IC LED DRIVER OFFL PWM 10SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30086BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |










