
TPS92002DR | |
|---|---|
DigiKey Part Number | 296-27182-2-ND - Tape & Reel (TR) 296-27182-1-ND - Cut Tape (CT) 296-27182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92002DR |
Description | IC LED DRIVER OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92002DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 100kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80707 € | 2.017,67 € |
| 5.000 | 0,78961 € | 3.948,05 € |
| 7.500 | 0,78087 € | 5.856,52 € |
| Unit Price without VAT: | 0,80707 € |
|---|---|
| Unit Price with VAT: | 0,97655 € |

