Similar
Similar
Similar

PCA9745BTW/Q900J | |
|---|---|
DigiKey Part Number | PCA9745BTW/Q900J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9745BTW/Q900J |
Description | IC LED DRV LIN SPI 57MA 28HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register SPI Dimming 57mA 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 57mA | |
Frequency | 8MHz | |
Dimming | SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,48332 € | 3.708,30 € |
| 5.000 | 1,45462 € | 7.273,10 € |
| Unit Price without VAT: | 1,48332 € |
|---|---|
| Unit Price with VAT: | 1,79482 € |




