Parametric Equivalent

BLM18HE601SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18HE601SH1DTR-ND - Tape & Reel (TR) 490-BLM18HE601SH1DCT-ND - Cut Tape (CT) 490-BLM18HE601SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE601SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,09720 € | 24,30 € |
| 500 | 0,08570 € | 42,85 € |
| 1.000 | 0,07499 € | 74,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05898 € | 235,92 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |




