Similar

MP3388EY-LF | |
|---|---|
DigiKey Part Number | MP3388EY-LF-ND |
Manufacturer | |
Manufacturer Product Number | MP3388EY-LF |
Description | IC LED DRV RGLTR PWM 20MA 28SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | 20mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |


