Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2723GQC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2723GQC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2723GQC-0000-PCT-ND - Cut Tape (CT) 1589-MP2723GQC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2723GQC-0000-P |
Description | 3A, SINGLE-CELL FAST CHARGER WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2723GQC-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.67V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,58080 € | 39,52 € |
| 100 | 1,41850 € | 141,85 € |
| 250 | 1,34120 € | 335,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29458 € | 647,29 € |
| 1.000 | 1,25621 € | 1.256,21 € |
| 1.500 | 1,23699 € | 1.855,49 € |
| 2.500 | 1,21571 € | 3.039,28 € |
| 3.500 | 1,20327 € | 4.211,45 € |
| 5.000 | 1,19130 € | 5.956,50 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |


