MP2723AGQC-0000-P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,02000 €
Datasheet
26-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2723AGQC-0000-P

DigiKey Part Number
1589-MP2723AGQC-0000-PTR-ND - Tape & Reel (TR)
1589-MP2723AGQC-0000-PCT-ND - Cut Tape (CT)
1589-MP2723AGQC-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2723AGQC-0000-P
Description
3A, SINGLE-CELL FAST CHARGER WIT
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (3.5x3.5)
EDA/CAD Models
MP2723AGQC-0000-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.67V (Max)
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types