PIC16F18855T-I/SO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,34000 €
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18855T-I/SO

DigiKey Part Number
150-PIC16F18855T-I/SOTR-ND - Tape & Reel (TR)
150-PIC16F18855T-I/SOCT-ND - Cut Tape (CT)
150-PIC16F18855T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F18855T-I/SO
Description
IC MCU 8BIT 14KB FLASH 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F18855T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 24x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
251,22680 €30,67 €
1001,10660 €110,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,10656 €1.770,50 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,62140 €