Direct
Parametric Equivalent


MCP4821T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP4821T-E/MSTR-ND - Tape & Reel (TR) 150-MCP4821T-E/MSCT-ND - Cut Tape (CT) 150-MCP4821T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4821T-E/MS |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4821T-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 25 | 2,24760 € | 56,19 € |
| 100 | 2,04160 € | 204,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,04156 € | 5.103,90 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |




