Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP23016T-I/ML | |
|---|---|
DigiKey Part Number | MCP23016T-I/MLTR-ND - Tape & Reel (TR) MCP23016T-I/MLCT-ND - Cut Tape (CT) MCP23016T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23016T-I/ML |
Description | IC XPNDR 400KHZ I2C 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23016T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 25 | 1,63000 € | 40,75 € |
| 100 | 1,57620 € | 157,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,57621 € | 2.521,94 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |







