
MAX7326AEG+T | |
|---|---|
DigiKey Part Number | MAX7326AEG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7326AEG+T |
Description | IC XPNDR 400KHZ I2C 24QSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7326AEG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

