LAN8651B0T-E/LMX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 4,85000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,85000 €
Datasheet
32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 VQFN
32-VFQFN Exposed Pad

LAN8651B0T-E/LMX

DigiKey Part Number
150-LAN8651B0T-E/LMXTR-ND - Tape & Reel (TR)
150-LAN8651B0T-E/LMXCT-ND - Cut Tape (CT)
150-LAN8651B0T-E/LMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8651B0T-E/LMX
Description
IC TRANSCEIVER HALF 1/1 32VQFN
Customer Reference
Detailed Description
1/1 Transceiver Half Ethernet 32-VQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
230 mV
Data Rate
10Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types