Parametric Equivalent

MXA8-PW22-S001 | |
|---|---|
DigiKey Part Number | 1416-1512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXA8-PW22-S001 |
Description | LED LUXEON WARM WHITE 2200K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2200K 3V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14576 € | 728,80 € |
| 10.000 | 0,13835 € | 1.383,50 € |
| 15.000 | 0,13455 € | 2.018,25 € |
| 25.000 | 0,13026 € | 3.256,50 € |
| 35.000 | 0,12770 € | 4.469,50 € |
| 50.000 | 0,12522 € | 6.261,00 € |
| Unit Price without VAT: | 0,14576 € |
|---|---|
| Unit Price with VAT: | 0,17637 € |


