Similar
Similar
Similar
Similar



SML-LXLC1206SIC-TR | |
|---|---|
DigiKey Part Number | 67-2215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXLC1206SIC-TR |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |





