
24-21SURC/S530-A2/TR8 | |
|---|---|
DigiKey Part Number | 1080-1594-2-ND - Tape & Reel (TR) 1080-1594-1-ND - Cut Tape (CT) 1080-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24-21SURC/S530-A2/TR8 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 24-21SURC/S530-A2/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,10860 € | 10,86 € |
| 500 | 0,08754 € | 43,77 € |
| 1.000 | 0,08056 € | 80,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07461 € | 149,22 € |
| 4.000 | 0,06954 € | 278,16 € |
| 6.000 | 0,06694 € | 401,64 € |
| 10.000 | 0,06399 € | 639,90 € |
| 14.000 | 0,06224 € | 871,36 € |
| 20.000 | 0,06053 € | 1.210,60 € |
| 50.000 | 0,05674 € | 2.837,00 € |
| 100.000 | 0,05438 € | 5.438,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

