Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0ATO025.VPGLO | |
|---|---|
DigiKey Part Number | F10803-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO025.VPGLO |
Description | FUSE AUTO 25A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO025.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,31000 € | 21,55 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,21510 € |





