Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0ATO025.HXGLO | |
|---|---|
DigiKey Part Number | F11166-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO025.HXGLO |
Description | FUSE AUTO 25A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,02200 € | 10,11 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54860 € | 77,43 € |
| 100 | 1,42840 € | 142,84 € |
| 300 | 1,25610 € | 376,83 € |
| 500 | 1,18282 € | 591,41 € |
| 1.000 | 1,08966 € | 1.089,66 € |
| 5.000 | 1,04973 € | 5.248,65 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |





