Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IKD06N60RATMA1 | |
|---|---|
DigiKey Part Number | IKD06N60RATMA1TR-ND - Tape & Reel (TR) IKD06N60RATMA1CT-ND - Cut Tape (CT) IKD06N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD06N60RATMA1 |
Description | IGBT TRENCH FS 600V 12A TO252-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD06N60RATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 6A | |
Power - Max | 100 W | |
Switching Energy | 110µJ (on), 220µJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 12ns/127ns | |
Test Condition | 400V, 6A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 68 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69000 € | 6,90 € |
| 100 | 0,45530 € | 45,53 € |
| 500 | 0,35456 € | 177,28 € |
| 1.000 | 0,32212 € | 322,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28700 € | 717,50 € |
| 5.000 | 0,26529 € | 1.326,45 € |
| 7.500 | 0,25423 € | 1.906,73 € |
| 12.500 | 0,24254 € | 3.031,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |












