AIHD06N60RATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 18
Unit Price: 1,23000 €
Datasheet
PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIHD06N60RATMA1

DigiKey Part Number
AIHD06N60RATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIHD06N60RATMA1
Description
IGBT TRENCH FS 600V 12A TO252-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 6A
Power - Max
100 W
Switching Energy
110µJ (on), 220µJ (off)
Input Type
Standard
Gate Charge
48 nC
Td (on/off) @ 25°C
12ns/127ns
Test Condition
400V, 6A, 23Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3-313
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.